
Siemens 3RT2024-2AL20-1AA0 Electrical contactor 3 makers 5.5 kW 690 V AC + auxiliary contact Compatible with (relay bran
Number
Highlights & Details
CONTACTOR,AC3:5,5KW 2NO+2NC DC24V W.DIO
Our service for you
Technical specifications
- Type of voltage: AC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for fine-wire: 6 mm²
- Product type
Electrical contactor
- Type
3RT2024-2AL20-1AA0
- Type
S0
- No. of pins
3-pin
- Contact type
3 makers
- Nominal voltage
690 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 V AC (max)
- Switching voltage (max.)
690 V AC
- Permanent current (max.)
12 A
5.5 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Spring-loaded connector
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
45 mm
- Height
102 mm
- Depth
97 mm
- Dim
(W x H x D) 45 x 102 x 97 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
TRUE
5.5 kW
3
1
1
12 A
40 A
230-230 V
230-230 V
Spring clamp connection
AC
12.5 A
5.5 kW
5.516
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1683453 Siemens 3RT2024-2AL20-1AA0 Electrical contactor 3 makers 5.5 kW 690 V AC + auxiliary contact Compatible with (relay bran
User & Safety Instructions
User & Safety Instructions 1683453 Siemens 3RT2024-2AL20-1AA0 Electrical contactor 3 makers 5.5 kW 690 V AC + auxiliary contact Compatible with (relay bran










