
Number
Technical specifications
- Type of voltage: DC
- Conductor cross-section single or multi-strand: 10 mm²
- Conductor cross-section for finely-stranded: 10 mm²
- Packaging type
Single
- Product type
Contactor
- Type
3RT2526-1BW40
- Type
S0
- No. of pins
4-pin
- Contact type
2 breakers
2 makers
- Control voltage (min.)
48 V DC
- Control voltage (max.)
48 V DC
- Control voltage range
48 - 48 V DC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
25 A
11 kW
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ auxiliary contact
- Mounting type
Snap-in
Screw-fit
- Connection
Screw terminal
- Durability
1000 0000
IP20
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
61 mm
- Height
85 mm
- Depth
107 mm
- Dim
(W x H x D) 61 x 85 x 107 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
11 kW
2
2
1
1
25 A
40 A
48-48 V
Screw connection
DC
11.03248125
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1686079 Siemens 3RT2526-1BW40 Contactor 2 breakers, 2 makers 11 kW + auxiliary contact Compatible with (relay brand): Siemens Si
User & Safety Instructions
User & Safety Instructions 1686079 Siemens 3RT2526-1BW40 Contactor 2 breakers, 2 makers 11 kW + auxiliary contact Compatible with (relay brand): Siemens Si










