
Number
Technical specifications
- Type of voltage: AC
- Product type
Attenuator
- Type
3RT2916-1PA3
- Type
S00
- Nominal voltage
690 V AC
- Control voltage (max.)
690 V AC
- Control voltage range
690 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ RC circuit
- Content
1 pc(s)
- RoHS-compliant
Yes
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1700569 Siemens 3RT2916-1PA3 Attenuator 690 V AC + RC circuit Compatible with (relay brand): Siemens 1 pc(s)
Datasheet 1700569 Siemens 3RT2916-1PA3 Attenuator 690 V AC + RC circuit Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1700569 Siemens 3RT2916-1PA3 Attenuator 690 V AC + RC circuit Compatible with (relay brand): Siemens 1 pc(s)











