
Number
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Attenuator
- Type
3RT2916-1PB1
- Type
S00
- Nominal voltage
400 V AC
- Control voltage (max.)
400 V AC
- Control voltage range
400 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ EMC emission suppressor
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732265 Siemens 3RT2916-1PB1 Attenuator 400 V AC + EMC emission suppressor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732265 Siemens 3RT2916-1PB1 Attenuator 400 V AC + EMC emission suppressor Compatible with (relay brand): Siemens Piece 1 pc(s)











