
Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
14 days return policy included
Technical specifications
- Type of voltage: AC
- Packaging type
Piece
- Product type
Attenuator
- Type
3RT2916-1PB2
- Type
S00
- Nominal voltage
575 V AC
- Control voltage (max.)
575 V AC
- Control voltage range
575 V AC (max)
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ varistor
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732307 Siemens 3RT2916-1PB2 Attenuator 575 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732307 Siemens 3RT2916-1PB2 Attenuator 575 V AC + varistor Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
Circuit breaker size S2 for motor protection, CLASS 10 A-release 35...45 A N-release 650 A screw terminal increased switching capacity with transverse auxiliary switches 1 NO+1 NC











