
Number
Total (€ 62.18 / piece)
€ 62.18
plus VAT.
14 days return policy included
Technical specifications
- Type of voltage: AC
- Product type
Attenuator
- Type
3RT2916-1PB3
- Type
S00
- Nominal voltage
690 V AC
- Switching voltage (max.)
690 V AC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Features
+ EMC emission suppressor
- Content
1 pc(s)
- RoHS-compliant
Yes
Varistor (voltage-sensitive resistor)
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732308 Siemens 3RT2916-1PB3 Attenuator 690 V AC + EMC emission suppressor Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1732308 Siemens 3RT2916-1PB3 Attenuator 690 V AC + EMC emission suppressor Compatible with (relay brand): Siemens 1 pc(s)
Description
Circuit breaker size S2 for motor protection, Class 20 A-release 22...32 A N-release 416 A screw terminal Standard switching capacity with transverse auxiliary switches 1 NO+1 NC











