
Number
Technical specifications
- Voltage type AC/DC
- Size of contactor: S0
- Control supply voltage frequency 60 Hz
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ varistor
- Factory colour
Black
- Mounting type
Push-fit
- Min. operating voltage
24 V AC
24 V DC
- Max. operating voltage
48 V AC
70 V DC
- Operating voltage
24, 24 - 48, 70 V AC, V DC
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Length
12 mm
- Dim
(L x W x H) 12 x 30 x 19 mm
- RoHS-compliant
Yes
- Type
3RT2926-1BB00
- Type
3RT 2926-1 BB00
Varistor (voltage-sensitive resistor)
AC/DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1430978 Surge protection 3RT29261BB00 + varistor Black 1 pc(s) Siemens 3RT2926-1BB00
Datasheet 1430978 Surge protection 3RT29261BB00 + varistor Black 1 pc(s) Siemens 3RT2926-1BB00
User & Safety Instructions
User & Safety Instructions 1430978 Surge protection 3RT29261BB00 + varistor Black 1 pc(s) Siemens 3RT2926-1BB00
Description
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.







