
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 21.84
3
4% = € 0.95
€ 20.89
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 21.84 / piece)
€ 21.84
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Voltage type: DC
- Size of contactor: S0
- Product type
Surge protection
- Content
1 pc(s)
- Features
+ diode
- Factory colour
Black
- Mounting type
Push-fit
- Min. operating voltage
24 V DC
- Max. operating voltage
24 V DC
- Operating voltage
24 V DC
- Weight
0.0040 kg
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
- Min. temperature
-25 °C
- Max. temperature
+60 °C
- Width
30 mm
- Height
19 mm
- Length
12 mm
- Dim
(L x W x H) 12 x 30 x 19 mm
- RoHS-compliant
Yes
- Type
3RT2926-1ER00
- Depth
12 mm
- Type
3RT 2926-1 HE 00
DC
- UKCA
no
Documents & Downloads
Datasheet
Datasheet 1431065 Surge protection 3RT29261ER00 + diode Black 1 pc(s) Siemens 3RT2926-1ER00
User & Safety Instructions
User & Safety Instructions 1431065 Surge protection 3RT29261ER00 + diode Black 1 pc(s) Siemens 3RT2926-1ER00
Description
Surge suppressors, diode combination, 24 V DC, for motor contactors size S0. Thanks to the mounting axis already in the contactor, the surge suppressor can be inserted very easily and without any effect on the external dimensions.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.
Simple, efficient, always up-to-date - the SIRIUS modular system.
This text is machine translated.







