
Siemens 3RV2901-1A Auxiliary switch module 1 pc(s) Switching voltage (max.): 400 V AC (W x H x D) 9.5 x 90 x 70 mm Piece
Number
Technical specifications
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RV2901-1A
- Switching voltage (max.)
400 V AC
- Compatible with
Siemens
- Mounting type
Push-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
IP20
- Depth
70 mm
- Width
9.5 mm
- Height
90 mm
- Dim
(W x H x D) 9.5 x 90 x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Factory colour
Multicolour
Other
Top mounting
None
4 A
Screw connection
0
1
1
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1431069 Siemens 3RV2901-1A Auxiliary switch module 1 pc(s) Switching voltage (max.): 400 V AC (W x H x D) 9.5 x 90 x 70 mm Piece
User & Safety Instructions
User & Safety Instructions 1431069 Siemens 3RV2901-1A Auxiliary switch module 1 pc(s) Switching voltage (max.): 400 V AC (W x H x D) 9.5 x 90 x 70 mm Piece
Description
This text is machine translated.





