
Number
Technical specifications
- Packaging type
Piece
- Product type
Illuminated push button
- Switch/button features
Front ring (PVC)
Planar
- Lighting type
Area illumination
- Bulb type
LED (monochrome)
- Operation type
Button
- Colour
Green
- Factory colour
Green
- Print motif
None
- Connection
Screws
- Shape
Round
- Functions
momentary
- Contact type
1 maker
- Durability
3000000
- Electrical lifespan
10000000
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
24 V DC
24 V AC
- Switch position
1 x Off/On
- Width
30 mm
- Height
40 mm
- (Ø)
22 mm
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 40 mm
- RoHS-compliant
Yes
- Weight
57 g
- Type
3SU1102-0AB40-1BA0
22.3 mm
Green
TRUE
1
TRUE
Flat
Black
Screw connection
29.5 mm
11 mm
IP67/IP69K
Plastic
TRUE
24 V
FALSE
0
1
0
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379622 Siemens 3SU11020AB401BA0 3SU1102-0AB40-1BA0 Illuminated push button Front ring (PVC), Planar Button Green 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379622 Siemens 3SU11020AB401BA0 3SU1102-0AB40-1BA0 Illuminated push button Front ring (PVC), Planar Button Green 1 pc(s) Piece
Information
Information 1379622 Siemens 3SU11020AB401BA0 3SU1102-0AB40-1BA0 Illuminated push button Front ring (PVC), Planar Button Green 1 pc(s) Piece
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Multiple colors, illuminated/unilluminated, with/without labeling, latching/momentary action, different push button and front ring heights.
Note: Complete unit, supplied with holder and modules.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.
Scope of delivery
- Incl. holder, contact element and LED element.
- This text is machine translated.






