
Number
Technical specifications
- Packaging type
Piece
- Product type
Contact module
- Switch/button features
for front mounting
- Connection
Screws
- Type
Auxiliary contact type: Silver alloy
- Recess depth
27.7 mm
- Functions
Contact
- Contact type
1 maker
- Switch position
1 NO
IP40
IP20
- Width
9.8 mm
- Height
33.2 mm
- Compatible with (details)
Front panel mounting
- Durability
1.0E7
- Electrical lifespan
1.0E7
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(W x H x D) 9.8 x 33.2 x 27.7 mm
- RoHS-compliant
Yes
- Weight
0.0100 kg
- Depth
27.7 mm
- Type
3SU1400-1AA10-1BA0
- Factory colour
Multicolour
Front fastening
6 A
Screw connection
0
0
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379470 Siemens 3SU1400-1AA10-1BA0 Contact module for front mounting 1 maker Contact 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1379470 Siemens 3SU1400-1AA10-1BA0 Contact module for front mounting 1 maker Contact 1 pc(s) Piece
Information
Information 1379470 Siemens 3SU1400-1AA10-1BA0 Contact module for front mounting 1 maker Contact 1 pc(s) Piece
Description
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in three modern design series made of robust real metal and high-quality plastic.
The innovative snap concept simplifies the mounting so that only one hand and no special tool are needed. As installation holes, slot-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and for outdoor use. Even high-pressure cleaning is possible. Neither dust, oil nor aggressive alkalis can disturb the reliable operation.
In addition to the standard wiring, most devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. This reduces your wiring work, minimizes the sources of errors and gives you more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available designs: Various switching functions, various connection and mounting types, 1- and 2-pole.
SIRIUS ACT - Performance in ACTION for commands and messages. Simply mounted, simply strong, simply perfect.
This text is machine translated.



