
Number
Technical specifications
- Weight: 56 g
- Mounting type: floor mounting
- Packaging type
Piece
- Product type
Interface
- Material
Metal
- Connection
Spring-loaded connector
- Switching voltage
36.1 V
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
53.5 mm
- Width
23.8 mm
- Height
60 mm
IP20
- Type
3SU1400-2EK10-6AA0
- Content
1 pc(s)
- Dim
(L x W x H) 53.5 x 23.8 x 60 mm
- RoHS-compliant
Yes
- Type
Spring-loaded connection
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1730651 Siemens 3SU14002EK106AA0 3SU1400-2EK10-6AA0 Interface 36.1 V IP20 1 pc(s) Piece
Datasheet 1730651 Siemens 3SU14002EK106AA0 3SU1400-2EK10-6AA0 Interface 36.1 V IP20 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1730651 Siemens 3SU14002EK106AA0 3SU1400-2EK10-6AA0 Interface 36.1 V IP20 1 pc(s) Piece
Information
Information 1730651 Siemens 3SU14002EK106AA0 3SU1400-2EK10-6AA0 Interface 36.1 V IP20 1 pc(s) Piece













