
Number
Technical specifications
- Product type
LED module
- Switch/button features
+ LED
- Connection
Screws
- Recess depth
29.4 mm
- Colour
White
- Switching voltage
230 V AC
IP20
IP40
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Length
29.4 mm
- Width
9.8 mm
- Height
33.2 mm
- Compatible with (details)
Front panel mounting
- Mounting type
Front panel fixed
- Content
1 pc(s)
- Dim
(L x W x H) 29.4 x 9.8 x 33.2 mm
- RoHS-compliant
Yes
- Weight
0.0110 kg
- Depth
29.4 mm
- Type
3SU1401-1BF60-1AA0
- Factory colour
Multicolour
- Light bulb included
Yes
None
FALSE
FALSE
TRUE
White
LED
TRUE
Screw connection
AC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379504 Siemens 3SU1401-1BF60-1AA0 LED module + LED White 230 V AC 1 pc(s)
Datasheet 1379504 Siemens 3SU1401-1BF60-1AA0 LED module + LED White 230 V AC 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1379504 Siemens 3SU1401-1BF60-1AA0 LED module + LED White 230 V AC 1 pc(s)
Information
Information 1379504 Siemens 3SU1401-1BF60-1AA0 LED module + LED White 230 V AC 1 pc(s)
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Several colors, different voltage variants, different connection or mounting types.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.













