
Number
Technical specifications
- Cable entry above and below each 1 x M20
- Packaging type
Piece
- Product type
Mushroom head switch
- Switch/button features
+ enclosure
+ protective sleeve
- Factory colour
Yellow
- Case colour
Yellow
- Button Ø
40 mm
- Print motif
EMERGENCY STOP
- Connection
Screw terminal
- Unlocking mechanism
Turn
- Functions
momentary
- Contact type
1 breaker
- Recess diameter
22 mm
IP66
IP67
IP69K
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Switching voltage
500 V
- Length
85 mm
- Width
85 mm
- Height
112.5 mm
- (Ø)
40 mm
- Content
1 pc(s)
- Dim
(Ø x H) 40 mm x 112.5 mm
- RoHS-compliant
Yes
- Type
3SU1801-0NA00-2AC2
1
Yellow
TRUE
Plastic
0
5-500 V
5-500 V
5-500 V
IP67/IP69K
0
0
0
1
1
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1379551 Siemens 3SU18010NA002AC2 3SU1801-0NA00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s) Pi
User & Safety Instructions
User & Safety Instructions 1379551 Siemens 3SU18010NA002AC2 3SU1801-0NA00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s) Pi
Information
Information 1379551 Siemens 3SU18010NA002AC2 3SU1801-0NA00-2AC2 Mushroom head switch + enclosure, + protective sleeve Yellow Turn 1 pc(s) Pi
Description
Under the SIRIUS ACT brand name Siemens offers a unique portfolio of control and signaling devices with worldwide product approvals in four modern design series made of robust real metal and high-quality plastic.
The innovative snap-on concept simplifies the assembly so far that only one hand and no special tools are required for this. As mounting holes, nuts-free holes are sufficient, since a 100% anti-twist protection is already integrated.
Thanks to the consistently high degree of protection, the robust devices are suitable for industrial use and suitable for outdoor use. Even the cleaning with high pressure jet is possible. Neither dust, oils nor aggressive alkalis can disturb the reliable operation.
In addition to standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Thus you reduce your wiring effort, minimize sources of error and gain more flexibility.
The graphical online configurator conveniently supports the selection and ordering of individual devices, housings and labels. Extensive documentation (e.g. manual, 3D data, connection diagram) is available.
Available versions: Yellow/gray, plastic/metal, 1-6 command lines, empty housing/pre-configuration, optionally with AS-Interface connection.
SIRIUS ACT - Performance in action when commands and signaling. Simply mounted, simply strong, simply perfect.
This text is machine translated.





