
Number
Highlights & Details
Plug-in unit, complete kit accessory for: Circuit breaker, 4-pole 3VA1 160.
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Door handle rotary actuator
- Type
3VA9157-0FK21
- Mounting type
Screw-fit
- Min. temperature
-20 °C
- Max. temperature
+70 °C
IP65
- Width
77 mm
- Height
70 mm
- Dim
(W x H) 77 mm x 70 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
Documents & Downloads
Datasheet
Datasheet 1703011 Siemens 3VA9157-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece
Datasheet 1703011 Siemens 3VA9157-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece
User & Safety Instructions
User & Safety Instructions 1703011 Siemens 3VA9157-0FK21 Door handle rotary actuator 1 pc(s) (W x H) 77 mm x 70 mm Piece




