
Number
Technical specifications
- Packaging type
Piece
- Product type
Terminal cover
- Type
3VA9221-0WF30
- No. of pins
3-pin
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Depth
94 cm
- Width
113 cm
- Height
107 cm
- Dim
(W x H x D) 113 x 107 x 94 cm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
TRUE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1728666 Siemens 3VA9221-0WF30 Terminal cover 1 pc(s) (W x H x D) 113 x 107 x 94 cm Piece
Datasheet 1728666 Siemens 3VA9221-0WF30 Terminal cover 1 pc(s) (W x H x D) 113 x 107 x 94 cm Piece
User & Safety Instructions
User & Safety Instructions 1728666 Siemens 3VA9221-0WF30 Terminal cover 1 pc(s) (W x H x D) 113 x 107 x 94 cm Piece











