
Number
Technical specifications
- Packaging type
Piece
- Product type
Contactor
- Type
3VA9988-0AB22
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Mounting type
Push-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
- Features
+ auxiliary contact
IP20
- Depth
30 mm
- Width
7 mm
- Height
56 mm
- Dim
(W x H x D) 7 x 56 x 30 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1725091 Siemens 3VA9988-0AB22 Contactor 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
Datasheet 1725091 Siemens 3VA9988-0AB22 Contactor 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece
User & Safety Instructions
User & Safety Instructions 1725091 Siemens 3VA9988-0AB22 Contactor 1 pc(s) (W x H x D) 7 x 56 x 30 mm Piece





