
Number
Highlights & Details
ACC. CIRCUIT BREAKER 3WL
Our service for you
Technical specifications
- Packaging type
Piece
- Product type
Trigger
- Type
3VA9988-0BM10
- Control voltage (min.)
24 V DC
- Control voltage (max.)
24 V DC
- Control voltage range
24 - 24 V DC
- Compatible with series
Siemens 3VA series
- Compatible with
Siemens
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Depth
31.2 mm
- Width
25.7 mm
- Height
65.1 mm
- Dim
(W x H x D) 25.7 x 65.1 x 31.2 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1721549 Siemens 3VA9988-0BM10 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm Piece
Datasheet 1721549 Siemens 3VA9988-0BM10 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm Piece
User & Safety Instructions
User & Safety Instructions 1721549 Siemens 3VA9988-0BM10 Trigger 1 pc(s) (W x H x D) 25.7 x 65.1 x 31.2 mm Piece











