There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Rail mounted PSU (DIN)
10 A
10 A
Fixed voltage
1
24 V DC
1 x
Terminal strip
(W x H) 125.0000 mm x 70.0000 mm
6EP33343SB000AX0
1 pc(s)
Regulated
125.0000 mm
70.0000 mm
IP20
6EP3334-3SB00-0AX0
70
135 mm
125 mm
225 mm
70 mm
AC
240 W
IP20
10 A
24 V
10 A
yes
User & Safety Instructions 3044575 Siemens 6EP33343SB000AX0 Rail mounted PSU (DIN) 24 V DC 10 A No. of outputs:1 x Content 1 pc(s)