
Number
Highlights & Details
WINCC RT 262144, V7.3 ASIA
Our service for you
Technical specifications
- The type of cable departure: 180°
- Buzzer, max. cable diameter 8 mm
- Number of electrical connections / for Industrial Ethernet FC TP cables: 1
- Number of electrical connections / for network components or terminal devices: 1
- Protection class IP: IP20
- Number of uses: 10
- Transfer rate for Industrial Ethernet:10 Mbit/s
- Packaging type
Piece
- Type
6GK1901-1BB12-2AA0
- Product type
Connector
- No. of pins
8P8C
CAT 6A
- Connector standard
RJ45 Cat6
- Connection
Quick-connect
- Type A
RJ45
- No. of ports
1 x
- Weight
35 g
- Factory colour
Multicolour
- Content
1 pc(s)
- Contact material
Metal
- Material
Metal
- Width
13.7 mm
- Height
16 mm
- Length
55 mm
- RoHS-compliant
Yes
- Features
Cable outlet (straight)
- Max. temperature
+85 °C
- Min. temperature
-40 °C
13.7
16 mm
55 mm
Other
Other
-40-85 °C
-40-85 °C
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760447 Siemens 6GK1901-1BB12-2AA0 WINCC RT 262144, V7.3 ASIA 6GK19011BB122AA0 No. of pins (RJ) 8P8C Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760447 Siemens 6GK1901-1BB12-2AA0 WINCC RT 262144, V7.3 ASIA 6GK19011BB122AA0 No. of pins (RJ) 8P8C Multicolour 1 pc(s)











