
Number
Highlights & Details
RF310R IQ-SENSE
Our service for you
Technical specifications
- The type of cable departure: 90°
- Buzzer, max. cable diameter: 6.5 mm
- Number of electrical connections / for Industrial Ethernet FC TP cables: 4
- Number of electrical connections / for network components or terminal devices: 1
- Protection class IP: IP20
- Number of uses: 10
- Transfer rate for Industrial Ethernet:10 Mbit/s
- Transfer rate is Cat 5e: 100 Mbit/s
- Packaging type
Package
- Type
6GK1901-1BB20-2AA0
- Product type
Connector
- No. of pins
4
CAT 5e
- Connector standard
RJ45
- Type A
RJ45
- No. of ports
1 x
- Weight
35 g
- Factory colour
Multicolour
- Content
1 pc(s)
- Material
Metal
- Width
13.7 mm
- Height
16 mm
- Length
42 mm
- RoHS-compliant
Yes
- Features
+ metal enclosure
- Max. temperature
+85 °C
- Min. temperature
-40 °C
13.7
16 mm
42 mm
Other
42.0 m
Other
-40-85 °C
-40-85 °C
IP20
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1760197 Siemens 6GK1901-1BB20-2AA0 RF310R IQ-SENSE 6GK19011BB202AA0 No. of pins (RJ) 4 Multicolour 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1760197 Siemens 6GK1901-1BB20-2AA0 RF310R IQ-SENSE 6GK19011BB202AA0 No. of pins (RJ) 4 Multicolour 1 pc(s)











