
Number
Technical specifications
- Power loss: 7.2 W
- Design of the product: 4 x 10/100 Mbit/s RJ45, 2 x bus adapter interface
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
4
- 10/100 Mbps ports
4 x
- Weight
0.25 kg
- Width
100 mm
- Height
117 mm
- Depth
74 mm
- Type
6GK5204-2AA00-2BD2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.4 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-30 °C
DIN rail (top hat rail)
100
117 mm
74 mm
0
TRUE
0
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP20
0
0
0
0
0
0
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750845 Siemens 6GK52042AA002BD2 6GK5204-2AA00-2BD2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1750845 Siemens 6GK52042AA002BD2 6GK5204-2AA00-2BD2 Industrial Ethernet switch 10 / 100 MBit/s











