
Number
Total (€ 2,197.48 / piece)
€ 2,197.48
plus VAT.
Technical specifications
- Power loss: 9 W
- Design of the product: 24 x 10/100 Mbit/s RJ45, 1 x console port
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
24
- No. of 100 Mbps/1Gbps/10Gbps ports
24 x
- 10/100 Mbps ports
24 x
- Weight
0.88 kg
- Width
120 mm
- Height
147 mm
- Depth
125 mm
- Type
6GK5224-0BA00-2AC2
- Interfaces
RJ45
IP20
- Operating voltage
31.2 V
- Current consumption
0.75 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
120
147 mm
125 mm
0
TRUE
IP20
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750849 Siemens 6GK52240BA002AC2 6GK5224-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1750849 Siemens 6GK52240BA002AC2 6GK5224-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s
Description
SIVACON, door half, left, with cutout for filter fan, with ventilation openings H: 2200 mm, W: 900 mm, RAL 7035, Protection class 1











