
Number
Technical specifications
- Operating voltage 400 V/AC
- IP30 protection
- Current: 63 A
- Design of the cover: closed
- Design of the mounting rail: rail 35 mm x 7.5 mm
- Cutout depth: 70 mm
- Case material: plastic
- Rail center-to-center distance: 125 mm
- Angle of rotation of the door: 125°
- Product type
Distribution board
- No. of partitions
12
- No. of rows
1
- Mounting type
Flush mount
- Factory colour
Grey
- Width
340.6 mm
- Height
373.6 mm
- Dim
(W x H x D) 340.6 x 373.6 x 90 mm
- Depth
90 mm
- Content
1 pc(s)
Flush mounted (plaster)
Grey
341
374 mm
88 mm
7035
FALSE
70 mm
1
374 mm
Optional
341 mm
FALSE
Plastic
12
Other
IP30
FALSE
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1699703 Siemens 8GB52121KM01 8GB5212-1KM01 Distribution board Flush mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1699703 Siemens 8GB52121KM01 8GB5212-1KM01 Distribution board Flush mount No. of partitions = 12 No. of rows = 1 Content 1 pc(s)
Description
Scope of delivery
- SIMBOX XL, 1-row wall cleaning box flush-mounted 1-row 12 TE










