
Number (Package size 12 pc(s))
Technical specifications
- Operating voltage 400 V/AC
- IP30 protection
- Current: 63 A
- Design of the cover: closed
- Design of the mounting rail: rail 35 mm x 7.5 mm
- Case material: steel
- Rail center-to-center distance: 125 mm
- Angle of rotation of the door: 125°
- Product type
Distribution board
- No. of partitions
36
- No. of rows
3
- Mounting type
Flush mount
- Factory colour
White
- Width
363.7 mm
- Height
400 mm
- Dim
(W x H x D) 363.7 x 400 x 30.8 mm
- Depth
30.8 mm
- Content
12 pc(s)
Flush mounted (plaster)
White
364
624 mm
88 mm
9010
FALSE
3
624 mm
Optional
364 mm
FALSE
Plastic
36
Other
IP30
FALSE
FALSE
Closed
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1734297 Siemens 8GB52361KM01 8GB5236-1KM01 Distribution board Flush mount No. of partitions = 36 No. of rows = 3 Content 12 pc(s
User & Safety Instructions
User & Safety Instructions 1734297 Siemens 8GB52361KM01 8GB5236-1KM01 Distribution board Flush mount No. of partitions = 36 No. of rows = 3 Content 12 pc(s
Description
Scope of delivery
- SIMBOX XL, 3-row wall cleaning box flush-mounted 3-row 36 TE









