
Number
Total (€ 58.82 / piece)
€ 58.82
plus VAT.
14-day return policy included
Highlights & Details
Filter fan, cutout: B: 177 mm, H: 177 mm, RAL 7035, IP55, air flow: ...
Our service for you
Technical specifications
- Mounting type: Snap-on mounting
- Material: plastic
- Packaging type
Piece
- Product type
Filter
- Type
8MR6500-5GV30
- Features
w/o fan
- Factory colour
Light grey
- Min. temperature
-20 °C
- Max. temperature
+65 °C
IP55
- Width
204 mm
- Height
204 mm
- Depth
32 mm
- Dim
(W x H x D) 204 x 204 x 32 mm
- Weight
387 g
- Content
1 pc(s)
Snap mounting
Grey
204
204 mm
32 mm
7035
AC/DC
IP55
TRUE
FALSE
FALSE
FALSE
FALSE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1702055 Siemens 8MR6500-5GV30 Filter (W x H x D) 204 x 204 x 32 mm Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1702055 Siemens 8MR6500-5GV30 Filter (W x H x D) 204 x 204 x 32 mm Piece 1 pc(s)
Description
Filter fan, Extract: W: 177 mm, H: 177 mm, RAL 7035, IP55, Airflow: 105 m3/h, Ue AC: 115 V SIVACON 8MF/8MR system air-conditioning - for air-conditioning in the cabinet. Meeting meet specific system air-conditioning requirements. SIVACON 8MR ensures the error-free operation of the electrical and electronic devices fitted in the cabinet even in adverse ambient conditions. It prevents condensation and frost damage, for example, and protects devices from the potential resulting malfunctions. The portfolio ranges from filter fans and cooling and heating units to thermostats. Alternatively, ventilated cabinets with which system air conditioning is ensured by natural convection can be used in equipment rooms. www.siemens.de/sivacon-8mf. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.










