
Number
Technical specifications
- Net weight: 84 g
- Nominal voltage
690 V
- Product type
Adapter plate
- Dim
(W x H x D) 22.5 x 200 x 41.5 mm
- Content
1 pc(s)
- Width
22.5 mm
- Height
200 mm
- Depth
41.5 mm
60 mm
22.5 mm
5 mm
25 A
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701369 Siemens 8US12160AS00 Adapter, standard, for 3RM1 fuse module Adapter plate 690 V 1 pc(s)
Datasheet 1701369 Siemens 8US12160AS00 Adapter, standard, for 3RM1 fuse module Adapter plate 690 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1701369 Siemens 8US12160AS00 Adapter, standard, for 3RM1 fuse module Adapter plate 690 V 1 pc(s)










