
Number
Total (1 m = € 180.66)
€ 180.66
plus VAT.
Only 2 Set(s) available
Technical specifications
- Net weight: 184 g
- Product type
Cover board
- Dim
(L x W x H) 1000 x 30 x 10 mm
- Content
10 pc(s)
- Width
30 mm
- Height
10 mm
- Length
1000 mm
Other
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1748225 Siemens 8US19222BA00 Cover profile, busbar center-to-center spacing: 60 mm, for flat bars 12 - 30 x ... Cover board 10 p
User & Safety Instructions
User & Safety Instructions 1748225 Siemens 8US19222BA00 Cover profile, busbar center-to-center spacing: 60 mm, for flat bars 12 - 30 x ... Cover board 10 p
Description
Busbar system, accessories Busbar center-to-center spacing 60 mm Cover profile for Busbar Length 1000 mm Thickness of the busbars: 10 mm Width of the busbars: up to 30 mm









