
Number
Technical specifications
- Design: Transverse on the front
- Suitability for integration / circuit breaker: Yes
- Type of connectable conductor cross-sections / for AWG wires / for auxiliary contacts: 2x (20 ... 14)
- Type of connectable conductor cross-sections / for auxiliary contacts / single-wire: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
- Type of connectable conductor cross-sections / for auxiliary contacts / finely stranded / with wire-end processing: 2x (0.5 ... 1.5 mm²), 2x (0.75 ... 2.5 mm²)
- Packaging type
Piece
- Product type
Auxiliary switch module
- Type
3RV2901-1E
- Auxiliary contact type
1 maker
- Compatible with
Siemens
- Mounting type
Push-fit
- Min. temperature
-20 °C
- Max. temperature
+60 °C
IP20
- Depth
17 mm
- Width
45 mm
- Height
12 mm
- Dim
(W x H x D) 45 x 12 x 17 mm
- Content
1 pc(s)
- Factory colour
Multicolour
- Weight
0.02
Other
Top mounting
None
Screw connection
1
1
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1430993 Siemens 3RV2901-1E Auxiliary switch module 1 pc(s) (W x H x D) 45 x 12 x 17 mm Piece
Datasheet 1430993 Siemens 3RV2901-1E Auxiliary switch module 1 pc(s) (W x H x D) 45 x 12 x 17 mm Piece
User & Safety Instructions
User & Safety Instructions 1430993 Siemens 3RV2901-1E Auxiliary switch module 1 pc(s) (W x H x D) 45 x 12 x 17 mm Piece







