
Number
LOGO! Compact Switch CSM unmanaged
Technical specifications
- Interfaces: 1 x front port for diagnostics; design of the electrical connection: 3-pin terminal block
- Product type
Industrial Ethernet switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- Fibre-optic ports
0
- Port type
10/100 Mbit/s RJ45
- Weight
150 g
- Width
71.5 mm
- Height
90 mm
- Depth
58.2 mm
- Type
LOGO! CSM 12/24
IP20
- Factory colour
Grey
- Operating voltage
12 V DC
24 V DC
- Current consumption
150 mA
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
30
100 mm
75 mm
FALSE
FALSE
0
0
1
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
None
None
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 197983 Siemens 6GK71771MA200AA0 LOGO! CSM 12/24 Industrial Ethernet switch 100 MBit/s
User & Safety Instructions
User & Safety Instructions 197983 Siemens 6GK71771MA200AA0 LOGO! CSM 12/24 Industrial Ethernet switch 100 MBit/s
Description
This text is machine translated.

