There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PLC add-on module
24 V DC
No
IP20
LOGO! DM8 12/24R 0BA2
No
0 °C
55 °C
6ED10551MB000BA2
Conforms to EN 55 011 (limiting value class B)
On top hat rail 35 mm, 2 division units broad
(L x W) 58 mm x 35.5 mm
4
4
4
4
10.8 - 28.8 V DC
28.8 V DC
10.8 V DC
35.5 mm
58 mm
According to VDE 0631, CSA approval, UL-approval, FM-Approved, IEC 61131, VDE 0631, Shipbuilding approval
0.14
35.5
90 mm
58 mm
FALSE
DC
None
FALSE
FALSE
10.8-28.8 V
not relevant
Datasheet 1268252 Siemens LOGO! DM8 12/24R 0BA2 PLC add-on module 24 V DC
User & Safety Instructions 1268252 Siemens LOGO! DM8 12/24R 0BA2 PLC add-on module 24 V DC
Conformity certificate 1268252 Siemens LOGO! DM8 12/24R 0BA2 PLC add-on module 24 V DC