
Total (€ 441.18 / piece)
€ 441.18
plus VAT.
Technical specifications
- Product type
Gateway
- Series
Siemens-KNX
- Used at
Fixed
IP20
- Operating voltage
230 V
- Data transfer (Smart Home)
Wired
- Mounting type
DIN rail
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
n.rel.
- Weight
0
- Features
Dimmer function
DRA (DIN-rail adapter)
Light system interface/DALI
AC/DC
1
1.6 W
TRUE
FALSE
FALSE
4
None
FALSE
FALSE
FALSE
FALSE
Other
FALSE
TRUE
FALSE
FALSE
IP20
TRUE
FALSE
FALSE
64
Documents & Downloads
Datasheet
Datasheet 1760542 Siemens Siemens-KNX 5WG11411AB03 Gateway 5WG1141-1AB03
User & Safety Instructions
User & Safety Instructions 1760542 Siemens Siemens-KNX 5WG11411AB03 Gateway 5WG1141-1AB03
Description
SIVACON, door, left, EMC, IP40, H: 2200 mm, W: 500 mm, RAL 7035, Protection class 1











