
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
24 V DC
Energy storage
24 V DC
24 V DC
24 V DC
(W x H x D) 98 x 116 x 108 mm
1.2 Ah
Screw connector
2.5 A
98 mm
116 mm
108 mm
none
SITOP AKKUMODUL 24V/1.2 AH
60 s
24 V DC
2.5 A
yes
Datasheet 513082 Siemens SITOP AKKUMODUL 24V/1.2 AH Energy storage
User & Safety Instructions 513082 Siemens SITOP AKKUMODUL 24V/1.2 AH Energy storage