
Number
Total (€ 432.77 / piece)
€ 432.77
plus VAT.
Only 2 Piece(s) available
Highlights & Details
Sitop DC-UPS module 40 A/DC 24 V with no interface - VAT ALREADY INCLUDED IN PRICE
- Integrated Battery management
- LED-status signals
Technical specifications
- Input voltage
22 - 29 V DC
- Product type
Industrial UPS
- Nominal power
960 W
- Input voltage (max.)
29 V DC
- Min. input voltage
22 V DC
- Output voltage (max.)
24 V DC
- Output voltage (min.)
19 V
- Dim
(W x H x D) 178 x 145 x 125 mm
- Connections
Screw connector
- Output current (details)
0 - 40 A
- Weight
1.1 kg
- Width
178 mm
- Height
145 mm
- Depth
125 mm
- Interfaces
none
- Type
SITOP DC-UPS MODUL 40A DC 24V
- Features
USB port
- Bridging time, max load
120 s
- Output voltage
24 V DC
- Max. current
40 A
102
125 mm
125 mm
1.1 kg/m
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 513080 Siemens SITOP DC-UPS MODUL 40A DC 24V 6EP19312FC21 Industrial UPS
User & Safety Instructions
User & Safety Instructions 513080 Siemens SITOP DC-UPS MODUL 40A DC 24V 6EP19312FC21 Industrial UPS
Description
Longer power outages are bridged completely without interruption when you combine a DC-UPS module with at least one battery module and a Sitop power supply!
Features
- Long service life of rechargeable battery as a result of integrated battery management
- High availability thanks to wide range of protection and monitoring functions
- Status signals via LED in green/yellow/red and potential-free relay contacts
- Status signals optionally available via serial of USB interface
- Support of automatic restart of industrial PCs
- Noise level class B and high stability.








