
Highlights & Details
Skross 38565 USB charger
- With 2 USB type-A ports
- Output voltage: 5 V
Technical specifications
- Product type
USB charger
- Inputs
Europlug
- Input voltage
100-240 V
- No. of outputs
2 x
- Outputs
2x USB-A
- Output voltage
5 V
- Output current (max.) - rounded
3.4 A
- Max. output current
3.4 A
- Type
38565
- Suitable for
Smartphone
Tablet
- Suitable for
Universal
- PSU features
incl. EU mains plug
- Dim
(L x W x H) 29 x 65 x 81 mm
- Height
81 mm
- Length
29 mm
- Width
65 mm
- Factory colour
White
Silver
- Used at
Indoors
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1925442 Skross 38565 USB charger 2x USB-A White, Silver Indoors incl. EU mains plug
User & Safety Instructions
User & Safety Instructions 1925442 Skross 38565 USB charger 2x USB-A White, Silver Indoors incl. EU mains plug
Warranty Terms
Warranty Terms 1925442 Skross 38565 USB charger 2x USB-A White, Silver Indoors incl. EU mains plug
Description
This text is machine translated.
Features
- Power source: Wall socket, Euro plug
- Charging compatibility: Universal.
Scope of delivery
- USB charger;






