
Number
Highlights & Details
Speaka Professional SP-HDA-510 HDMI eARC audio extractor with 3-port HDMI switch
- One HDMI ouput for TV 4K@60/HDR video and audio signals and one for eARC soundbar
- 3 HDMI inputs for different HDMI devices such as gaming consoles and streaming boxes
- TV signal can be transmitted back to soundbar via eARC to play high-quality surround sound
- Build-in eARC automatically detects the source of the signal (TV or external signal)
- Supports Dolby Atmos, DTS HD, Dolby TrueHD
- Supports S/PDIF, stereo 3.5 mm audio output
- Supports CEC (Consumer Electronics Control)
- HDCP 2.3
Technical specifications
- Product type
TV/receiver
- Connection type
HDMI
- No. of A connectors
3 x
- Type A
HDMI socket
- Type B
HDMI socket
Toslink socket (ODT)
Jack socket 3.5 mm
- Video resolution
3840 x 2160 Pixel
- Factory colour
Black
- Connector version
straight
- Cable features
eARC
S/PDIF + analogue output
built-in 3-port HDMI switch
- Version
Extractor
- Cable use
TV/receiver
Audio/phono
- Weight
156.33 g
- Length
175 mm
- Width
86.6 mm
- Height
26.3 mm
- Dim
(L x W x H) 175 x 86.6 x 26.3 mm
- Range of use
Household
- Port
3+2 ports
- Supported audio file formats
Dolby-AC3
DTS
LPCM 2.0
LPCM 5.1
LPCM 7.1
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2525735 SpeaKa Professional TV/receiver, Audio/phono Extractor SP-HDA-510 [HDMI - HDMI] 3840 x 2160 Pixel eARC, S/PDIF + analogu
Description
This text is machine translated.
Scope of delivery
- HDMI eARC audio extractor with 3-port HDMI switch
- USB power adapter
- 3.5 mm to RL cable
- Remote control
- User manual






