
Number
Highlights & Details
SpeedLink LIBERA Mouse
- Cordless mouse with 5 buttons + dpi switch
- Horizontal scroll wheel
- Compact shape
- Cushioned main buttons for almost soundless clicks
- Optical sensor with adjustable resolution: 1,000 / 1,600 / 2,400 / 3,200 dpi
- Intelligent power-saving mode
- On/off switch
- Rubberised surface for improved hold and pleasant feel
- Range: Up to 10 m
Technical specifications
- Product type
Mouse
- Transfer type
Bluetooth®
Radio
- Interfaces
Bluetooth
2.4 GHz radio
USB C®
- Sensor type
Optical
- Sensor resolution
1000 dpi
1600 dpi
2400 dpi
3200 dpi
- No. of keys
5 Buttons
- Suitable for (input devices)
Right-handers
- Data input device features
Quiet keypad
Built-in scroll wheel
Rechargeable
- Factory colour
Black
- Cable length
1.2 m
- Width
77 mm
- Height
45 mm
- Depth
110 mm
- Weight
93 g
- Power supply
Li-ion rechargeable battery (built-in)
- Supported OS
Windows
- Charging capacity (min.)
3 W
- Charging capacity (max.)
5 W
- Keyboard layout
None (PC-controlled)
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3124630 SpeedLink LIBERA Mouse Bluetooth®, Radio Optical Black 5 Buttons 1000 dpi, 1600 dpi, 2400 dpi, 3200 dpi Quiet keypad, Bu
Description
This text is machine translated.
Features
- Wireless technology: Bluetooth® (2 profiles) and 2.4 GHz (1 profile)
- USB-A 2.4 GHz Nano Receiver/Bluetooth® connection
- Battery: 500 mAh Lithium-Ion with NTC
- Charging: USB-C/ USB-A charging cable 1.2 m
- Dimensions 110 x 77 x 45 mm (L x W x H)
- Weight: 93 g (without charging cable)
Scope of delivery
- SpeedLink LIBERA Mouse
- USB-A 2.4 GHz Nano Receiver
- USB-C/ USB-A charging cable 1.2 m
System requirements
- Device with Bluetooth® 4.0 or later
- Windows 7 (32 bit)
- Windows 7 (64 bit)
- Windows 8 (32 bit)
- Windows 8 (64 bit)
- Windows 8.1 (32 bit)
- Windows 8.1 (64 bit)
- Windows 10 (32 bit)
- Windows 10 (64 bit)
- Windows 11
What kind of Mice are you looking for?
- 3D mouse
- Apple Magic Mouse & Trackpad
- Bluetooth mouse
- Cherr mouse
- Ergonomic mice
- Evoluent Vertical Mouse
- Gaming mice
- Hama mouse
- Laser mouse
- Lenovo mouse
- LH mouse
- Logitech gaming mouse
- Logitech gaming mouse
- Logitech mouse
- Logitech wireless mouse
- Microsoft mouse
- SpeedLink mouse
- Trackballs
- Trust mouse
- USB mouse
- Wireless mouse






