
Number
Highlights & Details
LD 300 laser distance meter
- Measuring range 0.20 m - 50 m
- measuring accuracy of +/- 2 mm
Technical specifications
- Product type
Laser range finder
- Type
LD 250 BT
- Min. reading range
0.20 m
- Max. reading range
50 m
- Accuracy ±
2 mm
- Units of measurement
m
in
- Functions
Volume calculator
Area calculator
Non-stop reading
Addition and substraction
- Weight
95 g
- Weight, information
incl. batteries
- Laser category
2
- Laser wavelength
635 nm
- Dim
(L x W x H) 115 x 53 x 25 mm
- Width
53 mm
- Height
25 mm
- Length
115 mm
ISO standards
- Features
Bluetooth
- Type
LD 250 BT
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1605868 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m
Information
Information 1605868 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m
Warranty Terms
Warranty Terms 1605868 Stabila LD 250 BT Laser range finder Calibrated to (ISO standards) Bluetooth 50 m
Description
Features
- Length measurement
- Surface measurement
- Volume Measurement
- Continuous measurement
- Illuminated display
- Impact-resistant housing
- Protection class IP54
- Integrated Bluetooth interface
- free app "STABILA measures".
Scope of delivery
- Batteries





