
Number
Total (€ 7.55 / piece)
€ 7.55
plus VAT.
Technical specifications
- Product type
Heat reflector
- Length
57 mm
- Width
33 mm
- Suitable for
Steinel
- Suitable for model
HG 2120 E
HG 2220 E
HG 2320 E
HG 2000 E
HG 2300 E
HG 2310 LCD
HL 2020 E
HL 1920 E
HL 1620 E
HL 2010 E
Show more
- Weight
17 g
-
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 826237 Steinel 070519 Heat reflector 33 mm Suitable for (hot air nozzles) Steinel HG 2120 E, HG 2220 E, HG 2320 E, HG 2000 E, H
User & Safety Instructions
User & Safety Instructions 826237 Steinel 070519 Heat reflector 33 mm Suitable for (hot air nozzles) Steinel HG 2120 E, HG 2220 E, HG 2320 E, HG 2000 E, H
Description
For soldering pipes and shrinking heat-shrinkable tubes.
Features
- Made of stainless steel

