
Hot air gun HL 2010 E
Highlights & Details
- 2200 W
- air quantity can be set in 3 stages 150 / 150 - 300/300 - 500 l/min
- electronic temperature control from 80 - 630 °C, in 10 °C steps continuously adjustable via buttons
- 9 mm reducing nozzle including, supplied in case
- LCD display
Technical specifications
- Cable length 2.2 m.
- Product type
Hot air blower
- Temperature settings
80 - 630 °C
2200 W
- Operating voltage
230 V
- Width
85.5 mm
- Weight
880 g
- Features
incl. case
- Air volume
150 l/min
150 - 300 l/min
300 - 500 l/min
- Length
253 mm
- Height
200 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1233298 Steinel 352202 HL 2020 E Hot air blower incl. case 2200 W
User & Safety Instructions
User & Safety Instructions 1233298 Steinel 352202 HL 2020 E Hot air blower incl. case 2200 W
Conformity certificate
Conformity certificate 1233298 Steinel 352202 HL 2020 E Hot air blower incl. case 2200 W
Warranty Terms
Warranty Terms 1233298 Steinel 352202 HL 2020 E Hot air blower incl. case 2200 W
Description
Features
- Electronic temperature control
- display of desired temperature and actual temperature via LCD display
- Thermal fuse
- ceramic heating
- Ergonomic soft grip
- for manual and stand mode
- Temperature of min. 80°C-Max. 630 °C in 10 °C stages continuously at the touch of a rocker adjustable
- control the amount of air via 3-stage operating switch (level 1: 150 l/min, Step 2: 150 - 300 l/min, Step 3: 300 - 500 l/min)
- 2.20 m power supply cable.
Scope of delivery
- 9 mm reducing nozzle
- Case.




