
Number
Highlights & Details
Infrared wall sensor is 240 DUO white
- Mounting in corners possible
- Segment-detection fade-out possible
- This text is machine translated.
Technical specifications
- Swivel range 80°
- Sensor type: passive infrared
- Segment-detection fade-out possible: Yes
- Protection class: 2
- Including corner wall bracket
- Product type
PIR motion detector
- Detection angle
240°
12 m
- Used at
Indoors
Outdoors
- Mounting type
Surface-mount
Wall
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
1000 W
- Voltage (max.)
230 V
- Switching capacity (energy saving bulbs)
500 W
- Switching capacity (light bulbs)
1000 W
- Switching capacity (halogen bulbs)
1000 W
- Switching capacity (LED)
500 W
- Switching capacity (light tubes)
500 W
- Twilight settings
2 - 2000 lx
- Time settings
10s - 15 min
- Factory colour
White
IP54
- Operating temperature
-20 - +50 °C
- Length
100 mm
- Width
60 mm
- Height
90 mm
- Dim
(L x W x H) 100 x 60 x 90 mm
- Weight
0.221 kg
- Voltage (min.)
230 V
Surface mounted (plaster)
White
60
Movement sensor
TRUE
100 mm
100 mm
Other
Other
AC
50-50 MHz
Thermoplastic
200 A
Plastic
9010
IP54
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1513611 Steinel 602819 Surface-mount, Wall PIR motion detector 240 ° Relay White IP54
User & Safety Instructions
User & Safety Instructions 1513611 Steinel 602819 Surface-mount, Wall PIR motion detector 240 ° Relay White IP54
User & Safety Instructions 1513611 Steinel 602819 Surface-mount, Wall PIR motion detector 240 ° Relay White IP54
Warranty Terms
Warranty Terms 1513611 Steinel 602819 Surface-mount, Wall PIR motion detector 240 ° Relay White IP54
Description
This text is machine translated.
Features
- Configuring the functions
- Detection angle reduction
- Generous, clear connection space.
Scope of delivery
- Motion detector IS 240 DUO
- Corner wall bracket
- User manual.



