
Number
Highlights & Details
Infrared motion detector is 130-2 black
- Generous, clear connection space
- Can be swiveled horizontally and vertically
- Perfect detection with low-creep protection
- Time and twilight threshold can be set
Technical specifications
- Swivel range horizontal: 50°
- Swivel range vertical: 90°
- Sensor type: passive infrared
- Segment-detection fade-out possible: Yes
- Protection class: 2
- Product type
PIR motion detector
- Detection angle
130°
12 m
- Used at
Indoors
Outdoors
- Mounting type
Wall
- Operating voltage
230 V
- Contact type
Relay
- Switching capacity
600 W
- Voltage (max.)
240 V
- Switching capacity (energy saving bulbs)
500 W
- Switching capacity (light bulbs)
600 W
- Switching capacity (halogen bulbs)
600 W
- Switching capacity (LED)
500 W
- Switching capacity (light tubes)
500 W
- Twilight settings
2 - 2000 lx
- Time settings
8 s - 35 min
- Factory colour
Black
IP54
- Length
84 mm
- Width
78 mm
- Height
130 mm
- Dim
(L x W x H) 84 x 78 x 130 mm
- Weight
0.16 kg
- Voltage (min.)
230 V
Surface mounted (plaster)
Black
78
Movement sensor
TRUE
87 mm
87 mm
Other
Other
AC
50-50 MHz
Thermoplastic
120 A
Plastic
9005
IP54
FALSE
FALSE
FALSE
Documents & Downloads
Datasheet
Datasheet 1513606 Steinel 660215 Wall PIR motion detector 130 ° Relay Black IP54
User & Safety Instructions
User & Safety Instructions 1513606 Steinel 660215 Wall PIR motion detector 130 ° Relay Black IP54
User & Safety Instructions 1513606 Steinel 660215 Wall PIR motion detector 130 ° Relay Black IP54
Warranty Terms
Warranty Terms 1513606 Steinel 660215 Wall PIR motion detector 130 ° Relay Black IP54
Description
This text is machine translated.


