
Number
OUTDOOR LAMP L 12 S SI
Highlights & Details
- Power= 60 W
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Swivel range (max.)
90°
- Protection class
II
IP44
- Factory colour
Silver
- Material
Aluminium
Plastic
- Weight
0.7 kg
- Dim
(L x W x H) 108 mm x 15.5 cm x 27.2 cm
n.rel.
- Light bulb included
No
- Width
15.5 cm
- Height
27.2 cm
- Length
108 mm
- Depth
10.8 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 400534 Steinel L 12 S 657918 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Silver
User & Safety Instructions
User & Safety Instructions 400534 Steinel L 12 S 657918 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Silver
Warranty Terms
Warranty Terms 400534 Steinel L 12 S 657918 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Silver
Description
This text is machine translated.
Features
- Restrict the detection zone using the covering screens provided Adjust light duration and twilight threshold simply by rotary control
Scope of delivery
- Exterior wall light with motion detector
- Cover plates
- Fixings
- User manual.


