
Number
Highlights & Details
OUTDOOR LAMP L 585 S WHITE
- Power= 60 W
Technical specifications
- Sensor type: passive infrared
- Swivel range vertical: 70°
- Segment-detection fade-out possible: Yes
- The light-intensity threshold: 2 -2000 Lux
- Product type
Outdoor wall light (+ motion detector)
- Type
Circular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Protection class
II
IP44
- Factory colour
White
- Material
Plastic
- Weight
1.181 kg
- Dim
(L x W x H) 21.5 x 21.5 x 31.2 cm
n.rel.
- Light bulb included
No
- Width
21.5 cm
- Height
31.2 cm
- Length
21.5 cm
- Depth
22.9 cm
Documents & Downloads
Datasheet
Datasheet 673754 Steinel L 585 S 005917 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
User & Safety Instructions
User & Safety Instructions 673754 Steinel L 585 S 005917 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Warranty Terms
Warranty Terms 673754 Steinel L 585 S 005917 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W White
Description
This text is machine translated.
Features
- Reduced bulb socket for modern light bulb
Scope of delivery
- Outdoor wall light
- User manual.



