
Number
Solar outdoor wall light with motion detector L-S
Highlights & Details
- Power= 1.2 W
- Total luminous flux= 150 lm
- Colour temperature= 3000 K
- Neutral white
Technical specifications
- Sensor type: passive infrared
- Time setting: Dynamic
- Basic Light: Yes
- The light-intensity threshold: 2 lx
- Product type
Solar spotlight (+ motion detector)
- Operating voltage
3.7 V
- No. of bulbs
6
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
0.2 W
1.2 W
3000 K
- Colour
Neutral white
150 lm
- Total luminous flux
150 lm
- PIR detection angle (horizontal)
140°
- Coverage max. (width)
8 m
- Adjustable on-time (min.)
10 s
- Adjustable on-time (max.)
30 s
- Light features
Swivelling
Suitable for wall mounting
Incl. dimmer
- Rotation range (max.)
55°
- Swivel range (max.)
60°
- Protection class
III
IP44
- Factory colour
Silver
- Material
Plastic
- Weight
1.1 kg
- Dim
(L x W x H) 186 x 189 x 298 mm
n.rel.
- Colour rendering index
80-89
- Light bulb included
Yes
- Width
189 mm
- Height
298 mm
- Length
186 mm
- Depth
187 mm
- Rechargeable
1x LiFePo (2500 mAh)
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1234642 Steinel XSolar L-S 671013 Solar spotlight (+ motion detector) 1.2 W Colours (LEDs): Neutral white
User & Safety Instructions
User & Safety Instructions 1234642 Steinel XSolar L-S 671013 Solar spotlight (+ motion detector) 1.2 W Colours (LEDs): Neutral white
Warranty Terms
Warranty Terms 1234642 Steinel XSolar L-S 671013 Solar spotlight (+ motion detector) 1.2 W Colours (LEDs): Neutral white
Description
Ideal for mounting at the garden walls and exterior walls - anywhere where there is no power supply available. The XSolar L-S is through and through spectacular - in terms of design and especially in terms of technology. The 1.2 W-LED light system with a sensational 124 lm/W is 12 times more efficient than a conventional light bulb lights and up to 30 m2. Steinel LEDs have a life of 50,000 h, maintenance is therefore not necessary. This means: never again replacing the bulb!
The wall spotlight XSolar L-S is also equipped with an infrared sensor, the discreetly in the bottom of the LED panel is integrated. Detection angle: 140° Range: 8 m radial. Light is only activated when the sensor detects motion. The sensor function switches the light on at a twilight 2 Lux automatically and the lagging time is software-controlled. This patented intelligent microprocessor control ensures maximum energy efficiency. In addition, there is a basic light function.
The XSolar L-S is equipped with a mono-crystalline solar panel, with frosted glass cover for an optimum conversion of sunlight into energy. Solar panel and LED panel are both swivelled. The additionally integrated compass facilitates the accurate alignment of the solar panel to the south. In addition, solar panel and LED panel can also be mounted separately - for example on the right and left a corner, for optimal alignment of the solar panel.
In addition, the rechargeable battery can be charged via a micro-USB connection manually - if no sun or not enough.
This text is machine translated.
Features
- Integrated compass
- Micro-USB connection
Scope of delivery
- Solar exterior wall lamp
- LED panel
- User manual.


