
Number
Highlights & Details
OUTER LAMP L 22 S STAINLESS STEEL
- Power= 60 W White
Technical specifications
- Product type
Outdoor wall light (+ motion detector)
- Type
Rectangular
- Operating voltage
230 V
- No. of bulbs
1
- Bulb type
Energy-saving bulb
LED (monochrome)
E-27
- Rating per bulb
60 W
60 W
- Energy consumption
60 kWh/1000h
- Colour
White
- PIR detection angle (horizontal)
180°
- Coverage max. (width)
10 m
- Adjustable on-time (min.)
8 s
- Adjustable on-time (max.)
35 min
- Light features
Incl. motion detector
Incl. dimmer
- Swivel range (max.)
90°
- Protection class
II
IP44
- Factory colour
Stainless steel
- Material
Plastic
Stainless steel
- Weight
0.68 kg
- Dim
(L x W x H) 89 mm x 16.2 cm x 28.6 cm
n.rel.
- Light bulb included
No
- Width
16.2 cm
- Height
28.6 cm
- Length
89 mm
- Depth
8.5 cm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1435540 Steinel L 22 S 009816 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Stainless st
User & Safety Instructions
User & Safety Instructions 1435540 Steinel L 22 S 009816 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Stainless st
Warranty Terms
Warranty Terms 1435540 Steinel L 22 S 009816 Outdoor wall light (+ motion detector) Energy-saving bulb, LED (monochrome) E-27 60 W Stainless st
Description
This text is machine translated.
Scope of delivery
- Exterior wall light with motion detector
- User manual.


