
Number
Highlights & Details
Battery-operated adhesive gun MobileGlue 1007-S Rose
- Pinpoint bonding
- Eco mode
- Battery level indicator
- Lightning fast heating time in < 15 seconds
- Handy and ergonomic
Technical specifications
- Battery runtime: Up to 30 minutes
- Battery charge time: 90% in 3 hours
- Battery type: Li-ion
- Delivery includes: Incl. USB charging cable, 3 adhesive sticks
- Product type
Cordless hot melt glue stick
- Features
incl. charger
incl. charging cable
incl. battery level indicator
Eco mode
30 W
- Voltage
3.6 V
- Capacity (mAh, Ah)
1.5 Ah
- Glue stick Ø
7 mm
- Melting temperature
170 °C
- Max. preheat time
15 s
- Output (max.)
3 g/min
- Operating voltage
3.6 V
- Dim
(L x W) 17.9 cm x 4.0 cm
- Length
17.9 cm
- Width
4.0 cm
- Weight
0.182 kg
- Type
Pistol format
- Factory colour
Rose
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898347 Steinel Mobileglue 1007-S R Cordless hot melt glue stick incl. charger, incl. charging cable, incl. battery level indica
Information
Information 2898347 Steinel Mobileglue 1007-S R Cordless hot melt glue stick incl. charger, incl. charging cable, incl. battery level indica
Warranty Terms
Warranty Terms 2898347 Steinel Mobileglue 1007-S R Cordless hot melt glue stick incl. charger, incl. charging cable, incl. battery level indica
Description
This text is machine translated.
Features
- Pinpoint bonding
- Patented battery-powered hot glue stick in a handy format
- Ideal for fast, precise craft and decoration
- Lightning fast heating time in < 15 sec / quantity: 3 g/Min
- Suitable for ø7mm glue sticks in different colors
- With Eco Mode and battery level indicator
Scope of delivery
- Incl. USB charging cable
- 2pcs. 7 mm Cristal adhesive sticks




