
Number
Highlights & Details
Sensor LED outdoor lamp L 810 SC silver
- Power= 9.8 W
- Total luminous flux= 679 lm
- Colour temperature= 3000 K
- Warm white
Technical specifications
- With 6 bits. Soft light start;Sensor-Technology: Intelligent high frequency;main light and night light can be dimmed;detection range can be set per APP;timer function
- Product type
LED outdoor wall light (+ motion detector)
- Operating voltage
240 V
- No. of bulbs
1
- Bulb type
LED (monochrome)
Built-in LED
- Rating per bulb
9.8 W
9.8 W
- Energy consumption
9.8 kWh/1000h
- PIR detection angle (horizontal)
160°
- Coverage max. (width)
5 m
- Adjustable on-time (min.)
5 s
- Adjustable on-time (max.)
60 min
- Light features
Twin light source
Auto switch-off
Continuous light mode
Dimmable
Single and multi-circuit option
Incl. motion detector
Top and bottom light emission
Incl. light sensor
Incl. nightlight
Incl. sensor
Show more
- Protection class
II
IP44
- Factory colour
Silver
- Material
Aluminium
Plastic
- Weight
0.92 kg
- Dim
(L x W x H) 14.5 x 23 x 9.1 cm
n.rel.
- Type
Rectangular
- Colour
Warm white
- Light bulb included
Yes
3000 K
- Total luminous flux
679 lm
- Width
23 cm
- Height
9.1 cm
- Length
14.5 cm
- Depth
145 mm
- UKCA
yes
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2898343 Steinel Sensor-LED-Außenleuchte L 810 SC silber 087562 LED outdoor wall light (+ motion detector) Built-in LED 9.8 W LED
Information
Information 2898343 Steinel Sensor-LED-Außenleuchte L 810 SC silber 087562 LED outdoor wall light (+ motion detector) Built-in LED 9.8 W LED
Warranty Terms
Warranty Terms 2898343 Steinel Sensor-LED-Außenleuchte L 810 SC silber 087562 LED outdoor wall light (+ motion detector) Built-in LED 9.8 W LED
Description
A high-quality product is carefully thought-out and manufactured with special care from durable materials. Moreover, its value exists beyond the day, it is of duration and durability. The sensor outdoor light L 810 SC as LED up and down light is intelligent technology translates in form and function. For the first time we have succeeded in making the sensor of a lamp completely invisible – without thereby doing without first-class design and perfect technology. For effective lighting up and down. The Bluetooth-based Connect version can be networked wirelessly, set and controlled via APP. Also the formation of groups and the designation of lights takes place comfortably via APP.
This text is machine translated.
Features
- Soft light start, wireless networking, control via APP, dimmable basic and main light, timer
- Outdoor lamp with motion detector and effective lighting upwards and downwards (Up- & Down light)
- Elegant and modern design with high-quality aluminum casing
- Wireless networking via Bluetooth and simple setting via Steinel Connect APP
- Automatic light thanks to invisibly integrated 160° HF-sensor with up to 5 m capturing when moving
- Functions: Adjustable base and main light, pleasant soft light start, 4 hours continuous light
Scope of delivery
- Fitting Material
- Spacer for surface-mounted cable feed




