
Number
Highlights & Details
Battery-operated grass trimmer GT 500e
- Dual filament coil with 1.6 mm thick nylon thread and automatic thread extensionTelescopic shaft and adjustable handle for ergonomic working30 cm cutting width and 90° rotating head with guide wheel for a clean edge cutErgonomic keypad on handle for control and safetyCompatible with all batteries from the 500er series, battery and charger not included
Technical specifications
- Product type
Grass trimmer
- Features
Height-adjustable handle
w/o battery
w/o charger
- Operating type
Rechargeable battery
- Voltage
48 V
- Technology
Li-ion
- Capacity (mAh, Ah)
2 Ah
- Max. battery life
20 min
- Cutting width (max.)
30 cm
- Cutting method
Filament
- Thread adjustment
Automated
- Weight
3.05 kg
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2542607 STIGA GT 500e Rechargeable battery Grass trimmer Height-adjustable handle, w/o battery, w/o charger 48 V 2 Ah Cutting wi
User & Safety Instructions
User & Safety Instructions 2542607 STIGA GT 500e Rechargeable battery Grass trimmer Height-adjustable handle, w/o battery, w/o charger 48 V 2 Ah Cutting wi
Conformity certificate
Conformity certificate 2542607 STIGA GT 500e Rechargeable battery Grass trimmer Height-adjustable handle, w/o battery, w/o charger 48 V 2 Ah Cutting wi
Description
This text is machine translated.
Scope of delivery
- STIGA battery-powered grass trimmer
- without rechargeable battery











