
Number
Highlights & Details
Sygonix premium standing fan 50 W black
- LED display
- Touch control and remote control
- 3 speeds and 3 modes
- 8h timer function
- Stronger spider guard for extra protection
- 4 metal blades with precisely balanced metal pipe
- Air flow rate: 49.98m3/min
- Power cord: 1.5m (visible)
- Height adjustable (from 1.09m to 1.3m)
- Oscillation angle: approx. 85 degrees
- Noise level: 62dB(A)
- Colour: Black
Technical specifications
- Product type
Free standing fan
- Operating voltage
230 V AC
- Switching stages
3
- (Ø)
440 mm
50 W
- Air flow rate
58.72 m³/min
- Noise emission
65.7 dBa
- Wing colour
Black
- Case colour
Black
- Fan features
incl. remote control
Oscillating
Height-adjustable
LED display
Timer
- Dim
(Ø x H) 440 mm x 1300 mm
- Weight
6.36 kg
- Feed length
1.5 m
n.rel.
- Rotor blades
4
- Max. noise generation
65.7 dBa
- Speed levels
3
- Factory colour
Black
- Material
Metal
- Height
1300 mm
- Depth
400 mm
- Service value
1.19 (m³/min)/W
- Height-adjustable
Yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3452240 Sygonix Free standing fan 50 W (Ø x H) 440 mm x 1300 mm Black incl. remote control, Oscillating, Height-adjustable, LED
Warranty Terms
Warranty Terms 3452240 Sygonix Free standing fan 50 W (Ø x H) 440 mm x 1300 mm Black incl. remote control, Oscillating, Height-adjustable, LED
Description
This text is machine translated.
Features
- For indoor use
- Portable, slim and lightweight
- Compact and silent design, ideal for offices and homes
Scope of delivery
- Front guard
- Rear guard
- Motor
- Fixing blot
- Safety nut
- Washer
- Blade nut
- Weight unit
- Base
- Pole
- Blade
- IR Remote controller (battery is not included)
- Manual








